Bel Power SolutionsHAD15-0.4-AG
AC/DC Power Supply Dual-OUT -15V/15V 0.4A/0.4A 12W Case B
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.01 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 53.34 |
Verpackungsbreite | 101.6 |
Verpackungslänge | 123.7 |
Lieferantenverpackung | Case B |
Power your device with direct current by using this HAD15-0.4-AG AC to DC power supply from Bel Power Solutions to convert an alternating current source to a direct current supply. It has a voltage of 15|-15 V. This part's 2 outputs can handle a current up to 0.4|0.4 A. This part has a temperature range of 0 °C to 70 °C.