Compliant | |
EAR99 | |
Obsolete | |
HAFBSF0200CAAX5 | |
Automotive | No |
PPAP | No |
Mass | |
0SCCM to 200SCCM | |
25psi | |
4.5 | |
5 | |
5.5 | |
-20 | |
70 | |
Air | |
Befestigung | Screw |
Verpackungshöhe | 12.8 |
Verpackungsbreite | 19.9 |
Leiterplatte geändert | 4 |
4 |
Air, gas, liquid or other types of energy can all be easily measured using this HAFBSF0200CAAX5 flow sensor from Honeywell. This device has a typical operating supply voltage of 5 V. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.