HoneywellHAFBSS0200C4AX5Durchflusssensor
Flow Sensor Mass Air/Gas 0SCCM to 200SCCMFlow Range 25psiOperating Pressure 4-Pin
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mass | |
0SCCM to 200SCCM | |
25psi | |
4.5 | |
5 | |
5.5 | |
-20 | |
70 | |
Air|Gas | |
Befestigung | Screw |
Verpackungshöhe | 17.6 |
Verpackungsbreite | 19.9 |
Verpackungslänge | 28.8 |
Leiterplatte geändert | 4 |
4 |
Easily measure the rate of fluid flow with this electromechanical HAFBSS0200C4AX5 flow sensor from Honeywell. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.