HoneywellHAFUHM0200L4AXTDurchflusssensor
Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 200SLPMFlow Range 60psiOperating Pressure 6-Pin Box
Compliant | |
EAR99 | |
Obsolete | |
HAFUHM0200L4AXT | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 54 |
Verpackungsbreite | 54.4 |
Verpackungslänge | 87 |
Leiterplatte geändert | 6 |
6 |
Who knew measuring the rate of fluid flow within a system was so easy with this HAFUHM0200L4AXT flow sensor from Honeywell. This device's minimum operating supply voltage of 3 V, while its maximum is 10 V. This part has a temperature range of -20 °C to 70 °C.