Bel Power SolutionsHBB24-1.2-AG
AC/DC Power Supply Dual-OUT -24V/24V 1.2A/1.2A 58W Case BB
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated Linear | |
Open Frame | |
AC/DC | |
2 | |
Fixed | |
-24|24 | |
1.2 | |
58 | |
87 | |
264 | |
4242VDC | |
0.05% | |
0.05% | |
47 to 63 | |
60(Typ) | |
No | |
No | |
No | |
0 | |
70 | |
Befestigung | Screw |
Verpackungshöhe | 74.93 |
Verpackungsbreite | 123.7 |
Verpackungslänge | 177.8 |
Lieferantenverpackung | Case BB |
Power your device with direct current by using this HBB24-1.2-AG AC to DC power supply from Bel Power Solutions to convert an alternating current source to a direct current supply. It has a voltage of 24|-24 V. This part's 2 outputs can handle a current up to 1.2|1.2 A. This part has a temperature range of 0 °C to 70 °C.