Mean Well EnterprisesHBG-160-36BLED-Spannungsversorgung
AC/DC LED Power Supply 158.4W Single 7-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Durchmesser | 151.68 mm |
Verpackungshöhe | 66.5 mm |
Leiterplatte geändert | 7 |
7 | |
Leitungsform | Lead Wire |
Safely operate an LED set under changing conditions using this HBG-160-36B LED power supply from Mean-Well USA, Inc. This part's single output can handle a current up to 4400 mA. This part has a temperature range of -40 °C to 60 °C. The HBG-160-36B part has a lead wire termination style.