Mean Well EnterprisesHBG-160-48ALED-Spannungsversorgung
AC/DC LED Power Supply 158.4W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
48(Typ) | |
3300 | |
158.4 | |
90VAC to 305VAC | |
0.95 | |
93(Typ) | |
Lead Wire | |
IP65 | |
5Year | |
-40 | |
60 | |
1520 | |
Durchmesser | 151.68 |
Verpackungshöhe | 66.5 |
Leiterplatte geändert | 5 |
5 | |
Leitungsform | Lead Wire |
Say goodbye to LEDs not turning on due to the lack of voltage with this HBG-160-48A LED power supply developed by Mean-Well USA, Inc. This part's single output can handle a current up to 3300 mA. This part has a temperature range of -40 °C to 60 °C. The HBG-160-48A part has a lead wire termination style.