STMicroelectronicsHCF4001M013TRGates (Gatter)
NOR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
4000B | |
NOR | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
80@15V|100@10V|200@5V | |
200 | |
CMOS | |
2.4(Min) | |
-2.4(Min) | |
3 | |
18|15|12|9|5|3.3 | |
20 | |
0.02 | |
5 | |
50 | |
-55 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SOP |
Lieferantenverpackung | SOP |
14 | |
Leitungsform | Gull-wing |
Perform multiple different logical operations through the use of STMicroelectronics' HCF4001M013TR logic gates. This gate has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15|18 V. Its minimum operating supply voltage of 3 V, while its maximum is 20 V.