STMicroelectronicsHCF4011BEYGates (Gatter)
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
4000B | |
NAND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
250@5V|120@10V|90@15V | |
250 | |
CMOS | |
2.4(Min) | |
-2.4(Min) | |
3 | |
3.3|5|9|12|15|18 | |
20 | |
0.02 | |
5 | |
50 | |
-55 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 5.1(Max) - 0.51(Min) |
Verpackungsbreite | 7.1(Max) |
Verpackungslänge | 20(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
14 | |
Leitungsform | Through Hole |
STMicroelectronics brings you their latest HCF4011BEY logic gates, from which you can build and implement logical functions. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15|18 V. Its minimum operating supply voltage of 3 V, while its maximum is 20 V.
EDA / CAD Models |