STMicroelectronicsHCF4024M013TRZähler, Schieberegistern
Counter/Divider Single 7-Bit Binary UP 14-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOP |
14 | |
Leitungsform | Gull-wing |
Add to the complexity of a system by implementing this binary HCF4024M013TR counter shift register developed by STMicroelectronics. This counter shift register has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15|18 V. Its minimum operating supply voltage of 3 V, while its maximum is 20 V.