STMicroelectronicsHCF4053BEYAnalogschalter, Multiplexer
Analog Multiplexer Triple 2:1 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Analog Multiplexer | |
Triple 2:1 | |
2:1 | |
3 | |
6 | |
3 | |
Yes | |
20@15V|30@10V|60@5V | |
720@5V | |
450@5V | |
60(Typ)@10V | |
Single | |
Single | |
3 | |
12|15|18|5|9 | |
20 | |
1050@5V | |
>=1000 | |
50 | |
Single | |
500 | |
-55 | |
125 | |
Tube |
EDA / CAD Models |