STMicroelectronicsHCF4066BEYAnalogschalter, Multiplexer
Analog Switch Quad SPST 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
40 | |
70@5V | |
40(Typ)@5V | |
Single | |
Single | |
3 | |
12|15|18|5|9 | |
20 | |
1050@5V | |
>=1000 | |
50 | |
Single | |
200 | |
-55 | |
125 | |
Tube |
EDA / CAD Models |