STMicroelectronicsHCF4099M013TRVerriegelungen
Latch Addressable 8-CH D-Type 16-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOP |
16 | |
Leitungsform | Gull-wing |
STMicroelectronics' d-type HCF4099M013TR low-level latch is an electronic circuit that can store state information and is used as data storage elements. This latch has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15|18 V. Its minimum operating supply voltage of 3 V, while its maximum is 20 V. It has 8 channels per chip.