Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.1(Max) - 0.51(Min) |
Verpackungsbreite | 7.1(Max) |
Verpackungslänge | 20(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
16 | |
Leitungsform | Through Hole |
For rapid fast switching implement this decade HCF4518BEY counter shift register by STMicroelectronics. This counter shift register has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15|18 V. Its minimum operating supply voltage of 3 V, while its maximum is 20 V.
EDA / CAD Models |