EatonHCM0703-1R5-RInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1.5uH/0.9uH 20% 100KHz Powdered Iron 9A 0.015Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
This power HCM0703-1R5-R surface mount inductor from Eaton is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 1.5u/0.9u(Rated) H. This SMD inductor has a maximum DC current of 9 A with a maximum resistance of 15m Ohm. This device utilizes wirewound technology. This product is 7.4 mm long, 3 mm tall and 7 mm deep.