Taiwan SemiconductorHDBLS103G RDBrückengleichrichter
Diode Rectifier Bridge Single 200V 1A 4-Pin DBLS T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.6(Max) |
Verpackungsbreite | 6.5(Max) |
Verpackungslänge | 8.51(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | DBLS |
4 |
If you want to convert an alternating current input into a direct current, then this HDBLS103G RD full bridge rectifier from Taiwan Semiconductor is perfect for you! This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.