Bel Power SolutionsHE12-10.2-AG
AC/DC Power Supply Single-OUT 12V 10.2A 122W Case E
Compliant | |
EAR99 | |
Obsolete | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 89.66 |
Verpackungsbreite | 123.7 |
Verpackungslänge | 355.6 |
Lieferantenverpackung | Case E |
Ensure your electronic devices operate by using this HE12-10.2-AG AC to DC power supply from Bel Power Solutions. It has a voltage of 12 V. This part's single output can handle a current up to 10.2 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.