EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 89.66 |
Verpackungsbreite | 123.7 |
Verpackungslänge | 355.6 |
Lieferantenverpackung | Case E |
Your electronic devices will need this HE24-7.2-AG AC to DC power supply from Bel Power Solutions to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V. This part's single output can handle a current up to 7.2 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.