LittelfuseHE3351A0500Reed-Relais
Reed Relay 5VDC 125Ohm 1A SPST-NO(24.13x7x7.4)mm THT Dry
Compliant | |
EAR99 | |
Active | |
8536.49.00.55 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Reed Relay 5VDC 125Ohm 1A SPST-NO(24.13x7x7.4)mm THT Dry
Compliant | |
EAR99 | |
Active | |
8536.49.00.55 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |