NXP SemiconductorsHEF40098BT,653Puffern und Leitungstreibern
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
HEF4000 | |
Buffer/Line Driver | |
2 | |
6 | |
6 | |
0 | |
6 | |
2 Low | |
No | |
Inverting | |
160@5V|50@15V|70@10V | |
185 | |
CMOS | |
Single-Ended | |
3-State | |
24(Min) | |
-12 | |
3 | |
12|3.3|5|9 | |
15 | |
16 | |
50 | |
500 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
16 | |
Leitungsform | Gull-wing |
Leading the input to the transmission line this HEF40098BT,653 buffer and line driver by NXP Semiconductors will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This inverting device has a typical operating supply voltage of 3.3|5|9|12 V. Its minimum operating supply voltage of 3 V, while its maximum is 15 V. It has 6 channels per chip.