NexperiaHEF4049BP,652Puffern und Leitungstreibern
Buffer/Converter 6-CH Inverting CMOS 16-Pin PDIP Bulk
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
HEF4000 | |
Buffer/Converter | |
6 | |
6 | |
6 | |
0 | |
6 | |
0 | |
No | |
Inverting | |
100@5V|40@15V|50@10V | |
100 | |
CMOS | |
Single-Ended | |
24(Min) | |
-2.4 | |
3 | |
12|3.3|5|9 | |
15 | |
16 | |
50 | |
750 | |
-40 | |
85 | |
Industrial | |
Bulk |
EDA / CAD Models |