Mean Well EnterprisesHEP-600C-48Akkuladegeräte
Battery Chargers 1-OUT 57.6V 10.5A 600W
Compliant | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
Enclosed | |
Lead-Acid | |
90 to 264 | |
AC/DC | |
1 | |
57.6 | |
10.5 | |
600 | |
3000VAC | |
47 to 63 | |
Screw Terminal Block | |
Yes | |
Over Temperature|Over Voltage | |
-40 | |
70 |
The HEP-600C-48 battery charger from Mean-Well USA, Inc. provides you with all of the energy you need to charge your electronic devices. It has a voltage of 57.6 V and maximum output power of 600 W. This part's single output can handle a current up to 10.5 A. This part has an input voltage of 90 to 264. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.