Cornell Dubilier ElectronicsHES551G450V4C
Cap Aluminum Lytic 550uF 450V 0% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.15 Ohm 3.6A 1000h 105°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.55 | |
Automotive | No |
PPAP | No |
Cornell Dubilier has you covered with their pure aluminum electrolytic HES551G450V4C electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 550uF. Its leakage current is 1492.48@5Min μA. The HES551G450V4C aluminum electrolytic capacitor has a screw terminal termination style. This product is 104.775(Max) mm tall with a diameter of 50.8(Max) mm.