YageoHHV1WSJT-73-2MWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 2M Ohm 5% 1W ±200ppm/°C AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
2M | |
5% | |
5000 | |
1 | |
Metal Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Ammo | |
Cylindrical | |
4.5 | |
11.5 | |
0.8 | |
35 | |
Through Hole |
EDA / CAD Models |