HoneywellHIH-9120-021-001STemperatur- und Feuchtigkeitssensoren
Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
IC | |
14 | |
±1.7%RH | |
Serial (I2C) | |
Digital | |
2.3 | |
3.3 | |
5.5 | |
1000 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Through Hole |
Verpackungshöhe | 3.9 |
Verpackungsbreite | 1.91 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
4 | |
Leitungsform | Through Hole |
Double up your sensor needs by using this HIH9120-021-001S temperature and humidity sensor from Honeywell. It has a digital output. This part has a resolution of 14 bit. This device has a minimum operating supply voltage of 2.3 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.