HoneywellHIH9121-021-001Temperatur- und Feuchtigkeitssensoren
Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
IC | |
14 | |
±1.7%RH | |
Serial (I2C) | |
Digital | |
2.3 | |
3.3 | |
5.5 | |
1000 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Through Hole |
Verpackungshöhe | 3.9 |
Verpackungsbreite | 1.91 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
4 | |
Leitungsform | Through Hole |
This HIH9121-021-001 temperature and humidity sensor developed by Honeywell will double up ambient condition reader into one sensor. It has a digital output. This part has a resolution of 14 bit. This device's minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.