HoneywellHIH9131-000-001Temperatur- und Feuchtigkeitssensoren
Humidity/Temperature Sensor Digital Serial (SPI) 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
IC | |
14 | |
±1.7%RH | |
Serial (SPI) | |
Digital | |
2.3 | |
3.3 | |
5.5 | |
1000 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.91 |
Verpackungsbreite | 3.9 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
This HIH9131-000-001 temperature and humidity sensor from Honeywell can provide two different sets of data for your processing needs. It has a digital output. This part has a resolution of 14 bit. This device's minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.