HoneywellHIH9131-000-001STemperatur- und Feuchtigkeitssensoren
Humidity/Temperature Sensor Digital Serial (SPI) 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
IC | |
14 | |
±1.7%RH | |
Serial (SPI) | |
Digital | |
2.3 | |
3.3 | |
5.5 | |
1000 | |
-40 | |
125 | |
Tape and Reel |
Double up your sensor needs by using this HIH9131-000-001S temperature and humidity sensor from Honeywell. It has a digital output. This part has a resolution of 14 bit. This device's minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.