TAIYO YUDENHK06034N3S-TInduktionsspule, Oberflächenmontage
Inductor High Frequency Chip Multi-Layer 0.0043uH 0.3nH 100MHz 5Q-Factor Ceramic 0.28A 0.3Ohm DCR 0201 T/R
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
High Frequency Chip | |
Multi-Layer | |
Ceramic | |
0.0043u | |
0.3nH | |
100M | |
0.28 | |
0.3 | |
5 | |
100M | |
5700M | |
2 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.63 | |
Surface Mount | |
0.33 | |
0.33 |
EDA / CAD Models |