TAIYO YUDENHK1005R15J-TInduktionsspule, Oberflächenmontage
Inductor High Frequency Chip Multi-Layer 0.15uH 5% 100MHz 8Q-Factor Ceramic 0.14A 3.2Ohm DCR 0402 T/R
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
High Frequency Chip | |
Multi-Layer | |
Ceramic | |
0.15u | |
5% | |
100M | |
0.2 | |
3.2 | |
8 | |
100M | |
550M | |
2 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1.05 | |
Surface Mount | |
0.55 | |
0.55 |
EDA / CAD Models |