Reduced Price
SamtecHLE-106-02-G-DV-BE-A-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 12 POS 2.54mm Solder ST SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
12 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
4.1/Contact | |
400VAC | |
-55 | |
125 | |
Tape and Reel | |
N/A | |
15.24 | |
6.6 | |
3.66 | |
Surface Mount |
Think of Samtec's socket strip HLE-106-02-G-DV-BE-A-K-TR header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 12 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 400 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 4.1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 15.24 mm long, 3.66 mm tall and 6.6 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. HLE-106-02-G-DV-BE-A-K-TR is housed in black liquid crystal polymer.