Mean Well EnterprisesHLG-120H-48LED-Spannungsversorgung
AC/DC LED Power Supply 120W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
48(Typ) | |
2500 | |
120 | |
90VAC to 305VAC|127VDC to 431VDC | |
0.98(Min) | |
93.5(Typ) | |
Lead Wire | |
IP67 | |
7Year | |
-40 | |
80 | |
1120 | |
Befestigung | Screw |
Verpackungshöhe | 38.8 mm |
Verpackungsbreite | 68 mm |
Verpackungslänge | 220 mm |
Leiterplatte geändert | 5 |
5 |
This HLG-120H-48 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 120 W. This part's single output can handle a current up to 2.5 A. This part has a temperature range of -30 °C to 70 °C.