Mean Well EnterprisesHLG-185H-C500ALED-Spannungsversorgung
AC/DC LED Power Supply 200W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
200 to 400 | |
500 | |
200 | |
90VAC to 305VAC|127VDC to 431VDC | |
Analog/Pot | |
0.98(Min) | |
94(Typ) | |
Lead Wire | |
IP65 | |
5Year | |
-40 | |
70 | |
1150 | |
Befestigung | Screw |
Verpackungshöhe | 38.8 mm |
Verpackungsbreite | 68 mm |
Verpackungslänge | 228 mm |
Leiterplatte geändert | 5 |
5 | |
Leitungsform | Lead Wire |
Ensure your electronic devices operate by using this HLG-185H-C500A AC to DC power supply from Mean-Well USA, Inc. This part's single output can handle a current up to 0.5 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.