Mean Well EnterprisesHLG-240H-12ALED-Spannungsversorgung
AC/DC LED Power Supply 192W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 38.8 mm |
Verpackungsbreite | 68 mm |
Verpackungslänge | 244.2 mm |
Leiterplatte geändert | 5 |
5 | |
Leitungsform | Lead Wire |
Ensure optimal performance of your electronic device with the use of this HLG-240H-12A AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 192 W. This part's single output can handle a current up to 16 A. This part has a temperature range of -40 °C to 60 °C.