Mean Well EnterprisesHLG-320H-24ALED-Spannungsversorgung
AC/DC LED Power Supply 320.16W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
12 to 24 | |
13340 | |
320.16 | |
90VAC to 305VAC|127VDC to 431VDC | |
Analog/Pot | |
0.98 | |
94.5(Typ) | |
Lead Wire | |
IP65 | |
7Year | |
-40 | |
60 | |
1880 | |
Befestigung | Screw |
Verpackungshöhe | 43.8 mm |
Verpackungsbreite | 90 mm |
Verpackungslänge | 252 mm |
Leiterplatte geändert | 5 |
5 | |
Leitungsform | Lead Wire |
Power your device with direct current by using this HLG-320H-24A AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 320.2 W. This part's single output can handle a current up to 13.34 A. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C.