Mean Well EnterprisesHLG320H36LED-Spannungsversorgung
AC/DC LED Power Supply 320.4W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
18 to 36 | |
8900 | |
320.4 | |
127VDC to 431VDC|90VAC to 305VAC | |
0.98 | |
95(Typ) | |
Lead Wire | |
IP67 | |
7Year | |
-40 | |
60 | |
1880 | |
Befestigung | Screw |
Verpackungshöhe | 43.8 |
Verpackungsbreite | 90 |
Verpackungslänge | 252 |
Leiterplatte geändert | 5 |
5 | |
Leitungsform | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this HLG-320H-36 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 36 V and maximum output power of 320.4 W. This part's single output can handle a current up to 8.9 A. This part has a temperature range of -40 °C to 60 °C.