Mean Well EnterprisesHLG-320H-48LED-Spannungsversorgung
AC/DC LED Power Supply 321.6W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
24 to 48 | |
6700 | |
321.6 | |
90VAC to 305VAC|127VDC to 431VDC | |
0.98 | |
95(Typ) | |
Lead Wire | |
IP67 | |
7Year | |
-40 | |
60 | |
1880 | |
Befestigung | Screw |
Verpackungshöhe | 43.8 mm |
Verpackungsbreite | 90 mm |
Verpackungslänge | 252 mm |
Leiterplatte geändert | 5 |
5 | |
Leitungsform | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this HLG-320H-48 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 48 V and maximum output power of 321.6 W. This part's single output can handle a current up to 6.7 A. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C.