Mean Well EnterprisesHLG-60H-42ALED-Spannungsversorgung
AC/DC LED Power Supply 60.9W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 36.8 mm |
Verpackungsbreite | 61.5 mm |
Verpackungslänge | 171 mm |
Leiterplatte geändert | 5 |
5 | |
Leitungsform | Lead Wire |
This HLG-60H-42A AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 42 V and maximum output power of 60.9 W. This part's single output can handle a current up to 1.45 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.