Mean Well EnterprisesHLN-40H-24ALED-Spannungsversorgung
AC/DC LED Power Supply 40.1W Single 5-Pin
Compliant | |
EAR99 | |
NRND | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 35 mm |
Verpackungsbreite | 61.5 mm |
Verpackungslänge | 161 mm |
Leiterplatte geändert | 5 |
5 | |
Leitungsform | Lead Wire |
Your electronic devices will need this HLN-40H-24A AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 40.1 W. This part's single output can handle a current up to 1.67 A. This part has a temperature range of -40 °C to 50 °C.