Pulse Electronics CorporationHM1188FNLTelecom, Übertrager
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD Automotive AEC-Q200
When it comes to automotive communications components, Pulse Electronics has you covered with their new line of HM series Ethernet magnetics and common mode chokes (CMCs). This series supports multiple automotive technologies including CAN Bus, FlexRay, MOST, Ethernet Audio Video Bridging (AVB), 100Base-T1, 1000Base-T1, and Power over Data Lines (PoDL). Pulse automotive communication components provide high reliability, high volume manufacturing, long term manufacturing support, and an operating temperature from -40°C to 125°C. Coupled with AEC-Q200 qualification, the HM series is the ideal solution for a variety of automotive applications including battery management, backbone diagnostics, infotainment, body control, camera, and advanced driver assist systems (ADAS).
Featured in our Ten Most Durable Automotive Components in April 2017.
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Ethernet Transformer | |
1:1 | |
-45@5MHz to 100MHz | |
-50@5MHz to 200MHz | |
-16@30MHz to 80MHz | |
-3@100MHz to 120MHz | |
Gull Wing | |
Surface Mount | |
16 | |
-40 | |
105 | |
DIP | |
12.7 | |
9.09 | |
5.99 |