Amphenol Communications SolutionsHM2DK1346RLFSteckverbinderzubehör
Millipacs® Accessories, Backplane Connectors, 2mm Hard Metric Series Discrimination Key for Receptacle with RAL : 6011 and having Reseda Green Colour and RoHS compatible
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
Never worry about loose connections again with this discriminating keying HM2DK1346RLF connector accessory from FCI. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product is 9.2 mm long, 6.1 mm tall and 10.45 mm deep.