Amphenol Communications SolutionsHM2DK3456PLFSteckverbinderzubehör
Millipacs® Accessories, Backplane Connectors, 2mm Hard Metric Series Discrimination Key for Plug with RAL : 1021 and having Cadmium Yellow Colour and RoHS compatible
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Never worry about loose connections again with this discriminating keying HM2DK3456PLF connector accessory from FCI. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product is 5.75 mm tall.