Amphenol Communications SolutionsHM2P09PD5110N9Steckverbinder, Mutterplatine
Conn Hard Metric HDR 55 POS 2mm Press Fit ST Thru-Hole Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Hard Metric | |
HDR | |
55 | |
Press Fit | |
2 | |
Straight | |
1.5/Contact | |
750VAC | |
10000 | |
20 | |
-55 | |
125 | |
Tray | |
25 | |
15.4 | |
13.45 | |
Through Hole |
When small scale devices and operations need to interface with each other, use this hard metric HM2P09PD5110N9 backplane connector from FCI. This HDR connector's 55 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 5-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 750 VAC. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This backplane connector has an operating temperature of -55 to 125 °C. This product is 25 mm long, 13.45 mm tall and 15.4 mm deep. HM2P09PD5110N9 is housed in cream white polyester. It uses the press fit termination method.