Amphenol Communications SolutionsHM2P65PD5110N9LFSteckverbinder, Mutterplatine
Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type AB 25 with 125 Signal Pins and RoHS compatible
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
If you are in need of a connector that can provide a parallel serial bus connection, look no further than the hard metric HM2P65PD5110N9LF backplane connector from FCI. This M connector's 125 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 750 VAC. This is a 5-row connector. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. HM2P65PD5110N9LF is housed in cream white thermoplastic. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 49.9 mm long, 13.45 mm tall and 15.4 mm deep.