BI TechnologiesHM66-801R5LFTR13Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 10A 0.0081Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
1.5u | |
20% | |
100K | |
10 | |
10 | |
0.0081 | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
10.5 | |
10.7 | |
4 |
Use this power HM66-801R5LFTR13 surface mount inductor from BI Technologies (TT electronics) to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 1.5u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 10 A with a maximum resistance of 8.1m Ohm. This device utilizes wirewound technology. This product is 10.5 mm long, 4 mm tall and 10.7 mm deep. Its test frequency is 100K Hz.