BI TechnologiesHM73-40R30LFTR13Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.3uH/0.27uH 20% 100KHz 40A 0.00075Ohm DCR T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
0.3u(OCL)/0.27u | |
20% | |
100K | |
40 | |
73 | |
0.00075 | |
2 | |
-40 | |
155 | |
Tape and Reel | |
Surface Mount | |
14.1 | |
13 | |
6.5 |
Make any circuit look clean and compact using this power HM73-40R30LFTR13 surface mount inductor from BI Technologies (TT electronics). This SMD inductor has an operating temperature range of -40 °C to 155 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 40 A with a maximum resistance of 650u Ohm. Its test frequency is 100K Hz. It has an inductance of 300n/270n(Rated) H. This product is 14.1 mm long, 6.5 mm tall and 13 mm deep. This device utilizes wirewound technology.