BI TechnologiesHM78D-1210121MLFTRInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 120uH/480uH 20%/25% 100KHz 2.38A/1.19A 0.17Ohm/0.68Ohm DCR T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
120u|480u | |
20%|25% | |
100K | |
1.19|2.38 | |
1.7|3.4 | |
0.17|0.68 | |
4 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
12.5 | |
12.5 | |
10.5 |
This power HM78D-1210121MLFTR surface mount inductor from BI Technologies (TT electronics) is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. This product is 12.5 mm long, 10.5 mm tall and 12.5 mm deep. This SMD inductor has a maximum DC current of 2.38|1.19 A with a maximum resistance of 170m|680m Ohm. It has an inductance of 120u|480u H. Its test frequency is 100K Hz.