Analog DevicesHMC-ABH264HF-Verstärker
RF Amp Single Power Amp 42GHz 5.5V 6-Pin Die Tray
Compliant | |
3A001b.2.d. | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Verpackungshöhe | 0.1 |
Verpackungsbreite | 1.64 |
Verpackungslänge | 2.4 |
Leiterplatte geändert | 6 |
Lieferantenverpackung | Die |
6 |
Using this power amplifier HMC-ABH264 buffer amplifier from Analog Devices is needed to distinguish your signals from noise. Its maximum power dissipation is 1000 mW. This RF amplifier chip has a temperature range of -55 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. It has a single channel per chip. This device uses a single power supply.