Compliant | |
3A001b.2.d. | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Verpackungshöhe | 0.1 |
Verpackungsbreite | 1.4 |
Verpackungslänge | 2.5 |
Leiterplatte geändert | 6 |
Lieferantenverpackung | Die |
6 |
Filtering out valuable data can be a headache. Analog Devices' general purpose amplifier HMC-ALH244 buffer amplifier will only remove undesirable noise and leave you with a clear RF signal. This RF amplifier chip has a temperature range of -55 °C to 85 °C. The component will be shipped in tray format. This device uses a single power supply. It has a single channel per chip.