Compliant | |
EAR99 | |
Obsolete | |
8543.70.80.00 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 14.2(Max) |
Verpackungsbreite | 66 |
Verpackungslänge | 58.5 |
It has a maximum of ±16 V. This RF modulator has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation. It has a single channel per chip. This device uses dual power supplies.